UHP-750
cms-photo-disclaimer

UHP-750-36

cms-digikey-product-number
1866-5592-ND
cms-manufacturer
cms-manufacturer-product-number
UHP-750-36
cms-description
AC/DC CONVERTER 36V 752W
cms-standard-lead-time
17 Weeks
cms-customer-reference
cms-detailed-description
Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20.9 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
95%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Minimum Load Required
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 21
cms-incoming-leadtime-link
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
1171,89000 €171,89 €
5163,73200 €818,66 €
10156,54800 €1.565,48 €
25152,02360 €3.800,59 €
cms-manufacturer-standard-package
Unit Price without VAT:171,89000 €
Unit Price with VAT:204,54910 €