
UHP-2500-36 | |
|---|---|
DigiKey Part Number | 1866-UHP-2500-36-ND |
Manufacturer | |
Manufacturer Product Number | UHP-2500-36 |
Description | AC/DC CONVERTER 36V 2498W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC, 250 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 250 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 69.4 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 95.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.20" L x 5.51" W x 2.36" H (310.0mm x 140.0mm x 60.0mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,26000 € | 528,26 € |
| 5 | 503,24400 € | 2.516,22 € |
| 10 | 480,99900 € | 4.809,99 € |
| Unit Price without VAT: | 528,26000 € |
|---|---|
| Unit Price with VAT: | 628,62940 € |




