UHP-200R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHP-200R
MEAN WELL UHP Series AC/DC Converters | Digi-Key Daily
UHP Series Fanless Conduction-cooled Power Supply

UHP-200R-24

DigiKey Part Number
1866-4960-ND
Manufacturer
Manufacturer Product Number
UHP-200R-24
Description
AC/DC CONVERTER 24V 202W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.4 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
94%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm)
Approval Agency
CB, CCC, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,65000 €44,65 €
542,49400 €212,47 €
1040,68000 €406,80 €
2539,47160 €986,79 €
Unit Price without VAT:44,65000 €
Unit Price with VAT:53,13350 €