
SPV-150-12 | |
|---|---|
DigiKey Part Number | 1866-4865-ND |
Manufacturer | |
Manufacturer Product Number | SPV-150-12 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC, 124 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | SPV-150-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC, 124 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 65°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,02000 € | 55,02 € |
| 5 | 52,34000 € | 261,70 € |
| 10 | 50,09500 € | 500,95 € |
| 25 | 48,62640 € | 1.215,66 € |
| Unit Price without VAT: | 55,02000 € |
|---|---|
| Unit Price with VAT: | 65,47380 € |



