
SPD-20-277P | |
|---|---|
DigiKey Part Number | 1866-4818-ND |
Manufacturer | |
Manufacturer Product Number | SPD-20-277P |
Description | SPD 277VAC MCOV 2 POLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 277VAC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | - | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 277VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 5 kA | |
Voltage - Protection Rating (VPR) | 1.5 kV | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,07000 € | 9,07 € |
| Unit Price without VAT: | 9,07000 € |
|---|---|
| Unit Price with VAT: | 10,79330 € |








