


SHP-30K-380 | |
|---|---|
DigiKey Part Number | 1866-SHP-30K-380-ND |
Manufacturer | |
Manufacturer Product Number | SHP-30K-380 |
Description | AC/DC CONVERTER 380V 30KW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 380V 340 ~ 530 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 340 ~ 530 VAC (3 Phase) | |
Voltage - Output 1 | 380V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 79 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.25 kV | |
Efficiency | 97% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 21.26" L x 16.69" W x 3.29" H (540.0mm x 424.0mm x 83.5mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.578,21000 € | 6.578,21 € |
| Unit Price without VAT: | 6.578,21000 € |
|---|---|
| Unit Price with VAT: | 7.828,06990 € |

