



SHP-10K-55L | |
|---|---|
DigiKey Part Number | 1866-SHP-10K-55L-ND |
Manufacturer | |
Manufacturer Product Number | SHP-10K-55L |
Description | AC/DC CONVERTER 55V 7.205KW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 55V 340 ~ 530 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 340 ~ 530 VAC | |
Voltage - Output 1 | 55V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 131 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 94.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 17.76" L x 8.50" W x 3.29" H (451.0mm x 216.0mm x 83.5mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.837,55000 € | 2.837,55 € |
| Unit Price without VAT: | 2.837,55000 € |
|---|---|
| Unit Price with VAT: | 3.376,68450 € |

