SGA12U05-USB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 3
Unit Price: 9,16000 €
Datasheet

Similar


Eaton Tripp Lite
In Stock: 0
Unit Price: 37,69000 €
Datasheet
SGA12U05-USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGA12U05-USB

DigiKey Part Number
1866-4507-ND
Manufacturer
Manufacturer Product Number
SGA12U05-USB
Description
AC/DC WALL MOUNT ADAPTER 5V 12W
Customer Reference
Detailed Description
5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2.4A
Power (Watts)
12 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 60°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
2.45" L x 1.08" W x 1.56" H (62.2mm x 27.4mm x 39.5mm)
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes