
SD-350B-12 | |
|---|---|
DigiKey Part Number | 1866-1069-ND |
Manufacturer | |
Manufacturer Product Number | SD-350B-12 |
Description | DC/DC CONVERTER 12V 330W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 27.5A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 27.5A | |
Power (Watts) | 330W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,78000 € | 91,78 € |
| 5 | 87,48000 € | 437,40 € |
| 10 | 83,61500 € | 836,15 € |
| 25 | 81,15520 € | 2.028,88 € |
| Unit Price without VAT: | 91,78000 € |
|---|---|
| Unit Price with VAT: | 109,21820 € |




