
SD-200B-48 | |
|---|---|
DigiKey Part Number | 1866-1061-ND |
Manufacturer | |
Manufacturer Product Number | SD-200B-48 |
Description | DC/DC CONVERTER 48V 202W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 4.2A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 202W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,42000 € | 78,42 € |
| 5 | 74,74200 € | 373,71 € |
| 10 | 71,42300 € | 714,23 € |
| 25 | 69,35960 € | 1.733,99 € |
| Unit Price without VAT: | 78,42000 € |
|---|---|
| Unit Price with VAT: | 93,31980 € |


