SD-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-1000H-48

DigiKey Part Number
1866-4398-ND
Manufacturer
Manufacturer Product Number
SD-1000H-48
Description
DC/DC CONVERTER 48V 1008W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 21A 144V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
72V
Voltage - Input (Max)
144V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
21A
Power (Watts)
1008W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm)
Approval Agency
CB, CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1252,72000 €252,72 €
5240,71400 €1.203,57 €
10230,09100 €2.300,91 €
25223,44040 €5.586,01 €
Unit Price without VAT:252,72000 €
Unit Price with VAT:300,73680 €