SCW05A-05 is Obsolete and no longer manufactured.
cms-subs-available:

Direct


MEAN WELL USA Inc.
cms-in-stock: 0
Unit Price: 6,91000 €
Datasheet

Direct


XP Power
cms-in-stock: 5
Unit Price: 18,90000 €
Datasheet

Similar


Delta Electronics
cms-in-stock: 110
Unit Price: 15,51000 €
Datasheet
SCW05
cms-photo-disclaimer

SCW05A-05

cms-digikey-product-number
1866-4350-ND
cms-manufacturer
cms-manufacturer-product-number
SCW05A-05
cms-description
DC DC CONVERTER 5V 5W
cms-customer-reference
cms-detailed-description
Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input
Datasheet
 Datasheet
cms-eda-cad-models
SCW05A-05 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 71°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Supplier Device Package
-
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0