Similar

SCP-35-12 | |
|---|---|
DigiKey Part Number | 1866-4335-ND |
Manufacturer | |
Manufacturer Product Number | SCP-35-12 |
Description | AC/DC CONVERTER 13.8V 36W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13.8V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | SCP-35-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 € | 16,06 € |
| 5 | 15,28800 € | 76,44 € |
| 10 | 14,68300 € | 146,83 € |
| 25 | 14,25120 € | 356,28 € |
| Unit Price without VAT: | 16,06000 € |
|---|---|
| Unit Price with VAT: | 19,11140 € |





