


RST-7K5-380L | |
|---|---|
DigiKey Part Number | 1866-RST-7K5-380L-ND |
Manufacturer | |
Manufacturer Product Number | RST-7K5-380L |
Description | AC/DC CONVERTER 380V 7.5126KW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 380V 196 ~ 305 VAC, 340 ~ 530 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 196 ~ 305 VAC, 340 ~ 530 VAC | |
Voltage - Output 1 | 380V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 19.77 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.3 kV | |
Efficiency | 95% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 18.11" L x 8.50" W x 3.29" H (460.0mm x 216.0mm x 83.5mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.891,70000 € | 1.891,70 € |
| Unit Price without VAT: | 1.891,70000 € |
|---|---|
| Unit Price with VAT: | 2.251,12300 € |


