
RSP-2400-48 | |
|---|---|
DigiKey Part Number | 1866-4257-ND |
Manufacturer | |
Manufacturer Product Number | RSP-2400-48 |
Description | AC/DC CONVERTER 48V 2400W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RSP-2400-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC, 254 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,35000 € | 453,35 € |
| 5 | 431,91800 € | 2.159,59 € |
| 10 | 412,81100 € | 4.128,11 € |
| Unit Price without VAT: | 453,35000 € |
|---|---|
| Unit Price with VAT: | 539,48650 € |










