MFG_RSDW40-SERIES.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDW40H-12

DigiKey Part Number
1866-RSDW40H-12-ND
Manufacturer
Manufacturer Product Number
RSDW40H-12
Description
DC DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.333A 40V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RSDW40H-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.333A
Power (Watts)
40 W
Voltage - Isolation
3 kV
Applications
Railway
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,90000 €33,90 €
Unit Price without VAT:33,90000 €
Unit Price with VAT:40,34100 €