
RSDH-300-12 | |
|---|---|
DigiKey Part Number | 1866-RSDH-300-12-ND |
Manufacturer | |
Manufacturer Product Number | RSDH-300-12 |
Description | 250-1500VDC O/P +12V20A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 20A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 250V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) | |
Approval Agency | CB, CE, EAC, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,51000 € | 87,51 € |
| 5 | 83,29800 € | 416,49 € |
| 10 | 79,61400 € | 796,14 € |
| 25 | 77,33480 € | 1.933,37 € |
| Unit Price without VAT: | 87,51000 € |
|---|---|
| Unit Price with VAT: | 104,13690 € |


