
RSD-500C-24 | |
|---|---|
DigiKey Part Number | 1866-RSD-500C-24-ND |
Manufacturer | |
Manufacturer Product Number | RSD-500C-24 |
Description | DC/DC CONVERTER 24V 461W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 19.2A 67.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 33.6V | |
Voltage - Input (Max) | 67.2V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 19.2A | |
Power (Watts) | 461W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) | |
Approval Agency | CB, CE, cURus, EAC, RCM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,73000 € | 214,73 € |
| 5 | 204,59000 € | 1.022,95 € |
| 10 | 195,53200 € | 1.955,32 € |
| 25 | 189,88160 € | 4.747,04 € |
| Unit Price without VAT: | 214,73000 € |
|---|---|
| Unit Price with VAT: | 255,52870 € |



