
RSD-100D-12 | |
|---|---|
DigiKey Part Number | 1866-4169-ND |
Manufacturer | |
Manufacturer Product Number | RSD-100D-12 |
Description | DC/DC CONVERTER 12V 101W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 8.4A 143V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSD-100D-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 67.2V | |
Voltage - Input (Max) | 143V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 101W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,34000 € | 64,34 € |
| 5 | 61,30000 € | 306,50 € |
| 10 | 58,60800 € | 586,08 € |
| 25 | 56,87200 € | 1.421,80 € |
| Unit Price without VAT: | 64,34000 € |
|---|---|
| Unit Price with VAT: | 76,56460 € |



