
PSP-600-12 | |
|---|---|
DigiKey Part Number | 1866-3916-ND |
Manufacturer | |
Manufacturer Product Number | PSP-600-12 |
Description | AC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC, 124 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC, 124 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,75000 € | 124,75 € |
| 5 | 118,88400 € | 594,42 € |
| 10 | 113,63200 € | 1.136,32 € |
| 25 | 110,30400 € | 2.757,60 € |
| Unit Price without VAT: | 124,75000 € |
|---|---|
| Unit Price with VAT: | 148,45250 € |










