PSD1202-NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSD1202-NP

DigiKey Part Number
1866-PSD1202-NP-ND
Manufacturer
Manufacturer Product Number
PSD1202-NP
Description
M12/17X40MM/SD:2MM/500HZ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN/PNP-NC/NO
Response Frequency
-
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
12V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,30000 €14,30 €
513,02600 €65,13 €
1012,55000 €125,50 €
Unit Price without VAT:14,30000 €
Unit Price with VAT:17,01700 €