
PSC-35B-C | |
---|---|
DigiKey Part Number | 1866-3910-ND |
Manufacturer | |
Manufacturer Product Number | PSC-35B-C |
Description | AC/DC CONVERTER 2X27.6V 36W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 27.6V 27.6V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 27.6V | |
Voltage - Output 2 | 27.6V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 850 mA | |
Current - Output 2 | 450 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.40" L x 2.32" W x 1.18" H (86.4mm x 59.0mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,13000 € | 16,13 € |
5 | 15,35400 € | 76,77 € |
10 | 14,66800 € | 146,68 € |
25 | 14,23960 € | 355,99 € |
Unit Price without VAT: | 16,13000 € |
---|---|
Unit Price with VAT: | 19,19470 € |