PCD-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCD-16-1050B

DigiKey Part Number
1866-3745-ND
Manufacturer
Manufacturer Product Number
PCD-16-1050B
Description
LED DRVR CC AC/DC 12-16V 1.05A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.05A 12 ~ 16V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
PCD-16-1050B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
295VAC
Voltage - Output
12 ~ 16V
Current - Output (Max)
1.05A
Power (Watts)
17 W
Voltage - Isolation
3.75 kV
Dimming
Triac
Features
OTP, SCP
Ratings
IP42
Operating Temperature
-30°C ~ 60°C
Efficiency
80.5%
Termination Style
Wire Leads
Size / Dimension
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
Approval Agency
CB, CE, cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,21000 €13,21 €
512,61000 €63,05 €
1012,00900 €120,09 €
2511,66600 €291,65 €
Unit Price without VAT:13,21000 €
Unit Price with VAT:15,71990 €