
P6-602S | |
|---|---|
DigiKey Part Number | 1866-P6-602S-ND |
Manufacturer | |
Manufacturer Product Number | P6-602S |
Description | ARM(L) 600MM/6KG/0.02MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SCARA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | SCARA | |
Number of Axes | 3 | |
Maximum Payload | 6kg | |
Footprint | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.378,82000 € | 6.378,82 € |
| Unit Price without VAT: | 6.378,82000 € |
|---|---|
| Unit Price with VAT: | 7.590,79580 € |



