
OWA-200U-54 | |
|---|---|
DigiKey Part Number | 1866-OWA-200U-54-ND |
Manufacturer | |
Manufacturer Product Number | OWA-200U-54 |
Description | AC/DC DESKTOP ADAPTER 54V 200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 54V 200 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | OWA-200U-54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 100 ~ 264 VAC | |
Voltage - Output | 54V | |
Current - Output (Max) | 3.71A | |
Power (Watts) | 200 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -40°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm) | |
Approval Agency | cULus, FCC | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,52000 € | 67,52 € |
| 5 | 64,34400 € | 321,72 € |
| 10 | 61,39400 € | 613,94 € |
| 25 | 59,69120 € | 1.492,28 € |
| Unit Price without VAT: | 67,52000 € |
|---|---|
| Unit Price with VAT: | 80,34880 € |




