



NTS-750-112US | |
|---|---|
DigiKey Part Number | 1866-NTS-750-112US-ND |
Manufacturer | |
Manufacturer Product Number | NTS-750-112US |
Description | INVERTER 750W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 750 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R (2) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 750 W | |
Power - Output Surge | 1500 W | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 10.63" L x 6.22" W x 2.64" H (270mm x 158mm x 67mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,34000 € | 212,34 € |
| 5 | 194,97000 € | 974,85 € |
| 10 | 187,93500 € | 1.879,35 € |
| Unit Price without VAT: | 212,34000 € |
|---|---|
| Unit Price with VAT: | 252,68460 € |


