NTS-400P-112-VIEW-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTS-400P-112-VIEW-A
NTS-400P-112-VIEW-B
NTS/NTU Series DC-AC SineWave Inverters | First Look

NTS-400P-124

DigiKey Part Number
1866-NTS-400P-124-ND
Manufacturer
Manufacturer Product Number
NTS-400P-124
Description
INVERTER 400W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 400 W Power Output Continuous Inverter AC Outlets International
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter
Voltage - Output
110VAC
Voltage - Input
24VDC
Connector - AC Output
-
Connector - Voltage Input
Terminals
Power - Output Continuous
400 W
Power - Output Surge
800 W
Remote Capability
Yes
Region Utilized
International
Size
7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1104,98000 €104,98 €
596,39000 €481,95 €
1092,91300 €929,13 €
Unit Price without VAT:104,98000 €
Unit Price with VAT:124,92620 €