NTS-3200-124US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS-3200-124US

DigiKey Part Number
1866-NTS-3200-124US-ND
Manufacturer
Manufacturer Product Number
NTS-3200-124US
Description
I/P +24V150A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 3 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter
Voltage - Output
110VAC
Voltage - Input
24VDC
AC Outlets
2
Connector - AC Output
NEMA 5-15R (2)
Connector - Voltage Input
Terminals
Power - Output Continuous
3 kW
Power - Output Surge
6 kW
Remote Capability
Yes
Region Utilized
North America
Size
16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1708,72000 €708,72 €
5674,92400 €3.374,62 €
10652,48200 €6.524,82 €
Manufacturers Standard Package
Unit Price without VAT:708,72000 €
Unit Price with VAT:843,37680 €