
NSP-1600-24 | |
|---|---|
DigiKey Part Number | 1866-NSP-1600-24-ND |
Manufacturer | |
Manufacturer Product Number | NSP-1600-24 |
Description | AC/DC CONVERTER 24V 1.608KW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 67 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,92000 € | 357,92 € |
| 5 | 340,97000 € | 1.704,85 € |
| 10 | 325,89800 € | 3.258,98 € |
| 25 | 316,47840 € | 7.911,96 € |
| Unit Price without VAT: | 357,92000 € |
|---|---|
| Unit Price with VAT: | 425,92480 € |


