
NPP-1700-24 | |
|---|---|
DigiKey Part Number | 1866-NPP-1700-24-ND |
Manufacturer | |
Manufacturer Product Number | NPP-1700-24 |
Description | BATT CHRGR ENCLOSED 21V42V 50A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 21V ~ 42V 50A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 21V ~ 42V | |
Charge Current - Max | 50A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 1.68kW | |
Size / Dimension | 11.81" L x 7.24" W x 2.76" H (300.0mm x 184.0mm x 70.0mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,27000 € | 298,27 € |
| 5 | 284,18400 € | 1.420,92 € |
| 10 | 271,62400 € | 2.716,24 € |
| 25 | 263,72960 € | 6.593,24 € |
| Unit Price without VAT: | 298,27000 € |
|---|---|
| Unit Price with VAT: | 354,94130 € |



