Enclosed AC DC Converters 5 Output 48V 48V 5V 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 5 Output 48V 48V 5V 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
MEAN WELL NMP650 and NMP1K2 Series | Digi-Key Daily
MEAN WELL NMP Series Modular Power Supplies

NMP1K2-KKCH#K-00

DigiKey Part Number
NMP1K2-KKCH#K-00-ND
Manufacturer
Manufacturer Product Number
NMP1K2-KKCH#K-00
Description
AC/DC CNVRTR 3X48V 5V 24V 1140W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 5 Output 48V 48V 5V 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
NMP1K2-KKCH#K-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
5
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
48V
Voltage - Output 3
5V
Voltage - Output 4
24V
Voltage - Output 5
48V
Voltage - Output 6
-
Current - Output 1
5 A
Current - Output 2
5 A
Current - Output 3
36 A
Current - Output 4
10 A
Current - Output 5
5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1614,98000 €614,98 €
Manufacturers Standard Package
Unit Price without VAT:614,98000 €
Unit Price with VAT:731,82620 €