Parametric Equivalent

NGE65E05-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE65E05-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE65E05-P1J |
Description | +5V/6A; 16AWG/100CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39" (1.00m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm) | |
Approval Agency | CB, CE, EAC | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 € | 16,06 € |
| 5 | 15,28800 € | 76,44 € |
| 10 | 14,68300 € | 146,83 € |
| 25 | 14,25120 € | 356,28 € |
| Unit Price without VAT: | 16,06000 € |
|---|---|
| Unit Price with VAT: | 19,11140 € |


