Similar

NET-75C | |
|---|---|
DigiKey Part Number | NET-75C-ND |
Manufacturer | |
Manufacturer Product Number | NET-75C |
Description | AC/DC CONVERTER 5V 15V -15V 72W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 2.3 A |
Mfr | Current - Output 3 500 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Enclosed | Efficiency 78% |
Number of Outputs 3 | Operating Temperature -20°C ~ 60°C (With Derating) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Features Adjustable Output, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 15V | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Output 3 -15V | Approval Agency CB, cURus |
Current - Output 1 6 A | Minimum Load Required Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-85C | MEAN WELL USA Inc. | 5 | 1866-4316-ND | 24,76000 € | Direct |
| SDS60UT07C | XP Power | 107 | 1470-SDS60UT07C-ND | 96,62000 € | Similar |



