Similar

NET-35B | |
|---|---|
DigiKey Part Number | NET-35B-ND |
Manufacturer | |
Manufacturer Product Number | NET-35B |
Description | AC/DC CONVERTER 5V 12V -12V 33W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1 A |
Mfr | Current - Output 3 500 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Enclosed | Efficiency 79% |
Number of Outputs 3 | Operating Temperature -20°C ~ 60°C (With Derating) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Features Adjustable Output, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) |
Voltage - Output 3 -12V | Approval Agency CB, cURus |
Current - Output 1 3 A | Minimum Load Required Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-50B | MEAN WELL USA Inc. | 268 | 1866-4307-ND | 15,93000 € | Direct |
| CUT35-522/A | TDK-Lambda | 0 | 285-CUT35-522/A-ND | 48,41000 € | Similar |



