N7812-1PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N7805-1PH

DigiKey Part Number
1866-N7805-1PH-ND
Manufacturer
Manufacturer Product Number
N7805-1PH
Description
DC DC CONVERTER +/-5V 7.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 5V -5V 500mA, 1A 8V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 1A
Power (Watts)
7.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.63" L x 0.41" W x 0.30" H (16.0mm x 10.5mm x 7.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EAC, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,95000 €2,95 €
52,83400 €14,17 €
102,78900 €27,89 €
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €