
MSP-600-24 | |
|---|---|
DigiKey Part Number | 1866-3511-ND |
Manufacturer | |
Manufacturer Product Number | MSP-600-24 |
Description | AC/DC CONVERTER 24V 648W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 27 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 € | 161,68 € |
| 5 | 153,99800 € | 769,99 € |
| 10 | 147,17400 € | 1.471,74 € |
| 25 | 142,94320 € | 3.573,58 € |
| Unit Price without VAT: | 161,68000 € |
|---|---|
| Unit Price with VAT: | 192,39920 € |



