MDS02L-03N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS02M-15N

DigiKey Part Number
1866-MDS02M-15N-ND
Manufacturer
Manufacturer Product Number
MDS02M-15N
Description
2W;I/P:12VDC;O/P:15VDC@133MA;SIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
134mA
Power (Watts)
2 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, EAC, UKCA
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,35000 €5,35 €
55,15200 €25,76 €
105,06900 €50,69 €
Unit Price without VAT:5,35000 €
Unit Price with VAT:6,36650 €