MDS01L-03N
cms-photo-disclaimer

MDS01L-03N

cms-digikey-product-number
1866-MDS01L-03N-ND
cms-manufacturer
cms-manufacturer-product-number
MDS01L-03N
cms-description
1W;I/P: 5VDC;O/P:3.3VDC@303MA;SI
cms-standard-lead-time
17 Weeks
cms-customer-reference
cms-detailed-description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, EAC, UKCA
Standard Number
60601-1; 62368-1
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
14,91000 €4,91 €
54,72000 €23,60 €
104,64300 €46,43 €
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €