MDD01L-15 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 4,35000 €
Datasheet

Direct


Recom Power
In Stock: 0
Unit Price: 18,83080 €
Datasheet
MDD01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD01L-15

DigiKey Part Number
1866-3368-ND
Manufacturer
Manufacturer Product Number
MDD01L-15
Description
DC DC CONVERTER +/-15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
34mA, 34mA
Power (Watts)
1 W
Voltage - Isolation
6 kV
Applications
Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
7-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes