
LDH-25-250 | |
|---|---|
DigiKey Part Number | 1866-LDH-25-250-ND |
Manufacturer | |
Manufacturer Product Number | LDH-25-250 |
Description | LED DRIVER CC BST 12.5-84V 250MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250mA 12.5 ~ 84V Constant Current LED Driver Boost Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LDH-25-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 12.5 ~ 84V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 21 W | |
Dimming | Analog, PWM | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | |
Approval Agency | CE, EAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |



