LDDS-HWB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDDS-350HWB

DigiKey Part Number
1866-LDDS-350HWB-ND
Manufacturer
Manufacturer Product Number
LDDS-350HWB
Description
DC-DC CONSTANT CURRENT STEP-DOWN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350mA 2 ~ 45V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
56V
Voltage - Output
2 ~ 45V
Current - Output (Max)
350mA
Dimming
PWM
Features
OVP, SCP
Ratings
-
Operating Temperature
-40°C ~ 55°C
Efficiency
95%
Termination Style
Wire Leads
Size / Dimension
1.85" L x 0.47" W x 0.28" H (47.0mm x 11.9mm x 7.1mm)
Approval Agency
CE, EAC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,40000 €9,40 €
59,21000 €46,05 €
108,91700 €89,17 €
Unit Price without VAT:9,40000 €
Unit Price with VAT:11,18600 €