
ICL-16R | |
|---|---|
DigiKey Part Number | 1866-ICL-16R-ND |
Manufacturer | |
Manufacturer Product Number | ICL-16R |
Description | SPD 264VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 264VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 264VAC | |
Operating Temperature | -30°C ~ 70°C | |
Features | Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | CE, EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,20000 € | 22,20 € |
| 5 | 21,07400 € | 105,37 € |
| 10 | 20,21100 € | 202,11 € |
| 25 | 19,60600 € | 490,15 € |
| Unit Price without VAT: | 22,20000 € |
|---|---|
| Unit Price with VAT: | 26,41800 € |










