


HVGC-1000A-M-AB | |
|---|---|
DigiKey Part Number | 1866-HVGC-1000A-M-AB-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-1000A-M-AB |
Description | 1000W WIDE RANGE INPUT CONSTANT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.2A 95 ~ 240V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 95 ~ 240V | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 1008 W | |
Voltage - Isolation | 3 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 12.20" L x 5.67" W x 1.91" H (310.0mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, FCC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,93000 € | 345,93 € |
| 5 | 329,51600 € | 1.647,58 € |
| 10 | 314,98600 € | 3.149,86 € |
| 25 | 305,83760 € | 7.645,94 € |
| Unit Price without VAT: | 345,93000 € |
|---|---|
| Unit Price with VAT: | 411,65670 € |


