
HVG-100-42B | |
|---|---|
DigiKey Part Number | 1866-2799-ND |
Manufacturer | |
Manufacturer Product Number | HVG-100-42B |
Description | LED DVR CC/CV AC/DC 21-42V 2.28A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.28A 21 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-100-42B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 21 ~ 42V | |
Current - Output (Max) | 2.28A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.35" L x 2.68" W x 1.52" H (212.0mm x 68.0mm x 38.5mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,24000 € | 94,24 € |
| 5 | 89,78200 € | 448,91 € |
| 10 | 85,81100 € | 858,11 € |
| 25 | 83,28360 € | 2.082,09 € |
| Unit Price without VAT: | 94,24000 € |
|---|---|
| Unit Price with VAT: | 112,14560 € |

