
HSN-300-5A | |
|---|---|
DigiKey Part Number | 1866-2785-ND |
Manufacturer | |
Manufacturer Product Number | HSN-300-5A |
Description | AC/DC CONVERTER 5V 250W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 90 ~ 132 VAC, 254 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 254 ~ 373 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.27" L x 3.19" W x 1.22" H (210.0mm x 81.0mm x 31.0mm) | |
Approval Agency | cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,02000 € | 62,02 € |
| 5 | 59,13800 € | 295,69 € |
| 10 | 58,51000 € | 585,10 € |
| Unit Price without VAT: | 62,02000 € |
|---|---|
| Unit Price with VAT: | 73,80380 € |


