HRP-75-7.5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: 1.521,99000 €
Datasheet
HRP-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRP-75-7.5

DigiKey Part Number
1866-2746-ND
Manufacturer
Manufacturer Product Number
HRP-75-7.5
Description
AC/DC CONVERTER 7.5V 75W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 7.5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,51000 €33,51 €
531,87000 €159,35 €
1030,48900 €304,89 €
2529,62480 €740,62 €
Unit Price without VAT:33,51000 €
Unit Price with VAT:39,87690 €