HLG-60H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HLG-60H
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-60H-24

DigiKey Part Number
1866-2590-ND
Manufacturer
Manufacturer Product Number
HLG-60H-24
Description
LED DVR CC/CV ACDC 14.4-24V 2.5A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5A 14.4 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-60H-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
14.4 ~ 24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 80°C
Efficiency
89.5%
Termination Style
Wire Leads
Size / Dimension
5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm)
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV, UR
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,23000 €30,23 €
528,76200 €143,81 €
1027,46600 €274,66 €
2526,68840 €667,21 €
Unit Price without VAT:30,23000 €
Unit Price with VAT:35,97370 €