


HLG-600H-24B | |
|---|---|
DigiKey Part Number | 1866-2573-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-24B |
Description | LED DRVR CC/CV AC/DC 12-24V 25A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-600H-24B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 24V | |
Current - Output (Max) | 25A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, PSE | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 € | 187,51 € |
| 5 | 178,63000 € | 893,15 € |
| 10 | 170,73400 € | 1.707,34 € |
| 25 | 165,80000 € | 4.145,00 € |
| Unit Price without VAT: | 187,51000 € |
|---|---|
| Unit Price with VAT: | 223,13690 € |






