


HLG-600H-15B | |
|---|---|
DigiKey Part Number | 1866-2569-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-15B |
Description | LED DRVR CC/CV AC/DC 7.5-15V 36A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36A 7.5 ~ 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-600H-15B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 7.5 ~ 15V | |
Current - Output (Max) | 36A | |
Power (Watts) | 540 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, PSE | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,61000 € | 182,61 € |
| 5 | 173,95800 € | 869,79 € |
| 10 | 166,26900 € | 1.662,69 € |
| 25 | 161,46320 € | 4.036,58 € |
| Unit Price without VAT: | 182,61000 € |
|---|---|
| Unit Price with VAT: | 217,30590 € |

