


HLG-480H-24A | |
|---|---|
DigiKey Part Number | 1866-2539-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-24A |
Description | LED DVR CCCV ACDC 20.4-25.2V 20A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20A 20.4 ~ 25.2V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-480H-24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 20.4 ~ 25.2V | |
Current - Output (Max) | 20A | |
Power (Watts) | 480 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 94.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,77000 € | 123,77 € |
| 5 | 117,89600 € | 589,48 € |
| 10 | 112,62700 € | 1.126,27 € |
| 25 | 109,43120 € | 2.735,78 € |
| Unit Price without VAT: | 123,77000 € |
|---|---|
| Unit Price with VAT: | 147,28630 € |








